Recom Switching Power Supply, RAC04-05SC/W, 5V dc, 800mA, 4W, 1 Output, 115 → 370 V dc, 80 → 264V ac
- N° de stock RS:
- 843-2001
- Référence fabricant:
- RAC04-05SC/W
- Fabricant:
- Recom
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
17,98 €
(TVA exclue)
21,76 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 17,98 € |
5 - 9 | 17,44 € |
10 - 24 | 16,90 € |
25 - 49 | 16,36 € |
50 + | 15,82 € |
- N° de stock RS:
- 843-2001
- Référence fabricant:
- RAC04-05SC/W
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RECOM Switching Power Supply, 72% Efficiency, 1600μF Maximum Capacitive Load - RAC04-C/W Series - RAC04-05SC/W
Looking for a glitch-free way to drive sensitive components? Shift to this RECOM switching power supply. It turns a variable input of 80 to 264V AC into a smooth 5V DC output with a stable 800mA current. This means you cut back on energy waste and prevent equipment damage caused by fluctuating power levels. Thanks to the unit's 95% RH maximum operating humidity, you can trust it to hold its own in steamy situations.
Features & Benefits
• Wide operating temperature range of -20°C to +60°C, so it's suitable for use in challenging conditions
• Low weight of 32g to avoid putting strain on mounting surfaces
• Silicone potting is durable to ensure a longer service life
• Low weight of 32g to avoid putting strain on mounting surfaces
• Silicone potting is durable to ensure a longer service life
Applications
• Machine tool production
• Security systems
• Mobile phone chargers
• Security systems
• Mobile phone chargers
Can I install this unit in compact setups?
Yes, you can. This switching power supply measures 37.8 (L) x 23.9 (W) x 16.4mm (H), so it'll squeeze into tight or awkward spaces.
What's the power rating of this unit?
The power rating of this unit is 4W, so it can handle medium-duty tasks.
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 5V dc |
Output Current | 800mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 115 → 370 V dc, 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 37.8mm |
Width | 23.9mm |
Depth | 15.65mm |
Series | RAC04-C/W |
Efficiency | 72% |
Weight | 32g |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |