Cosel Switching Power Supply, LFA300F-15-TY, 15V dc, 14 A, 22 A, 330W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 829-6773
- Référence fabricant:
- LFA300F-15-TY
- Fabricant:
- Cosel
En cours d'approvisionnement - expédition le 01/11/2024, livraison sous 4 jour(s)
Prix la pièce
144,46 €
(TVA exclue)
174,80 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 144,46 € |
5 - 9 | 140,13 € |
10 - 24 | 135,79 € |
25 - 49 | 131,46 € |
50 + | 127,13 € |
- N° de stock RS:
- 829-6773
- Référence fabricant:
- LFA300F-15-TY
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 15V dc |
Output Current | 14 A, 22 A |
Power Rating | 330W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 222mm |
Width | 49mm |
Depth | 95mm |
Efficiency | 84.5% |
Weight | 810g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |