Cosel Switching Power Supply, PMA100F-12, 12V dc, 8.5A, 102W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 828-8570
- Référence fabricant:
- PMA100F-12
- Fabricant:
- Cosel
En cours d'approvisionnement - expédition le 01/11/2024, livraison sous 4 jour(s)
Prix la pièce
126,94 €
(TVA exclue)
153,60 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 126,94 € |
5 - 9 | 123,13 € |
10 - 24 | 119,32 € |
25 - 49 | 115,51 € |
50 + | 111,71 € |
- N° de stock RS:
- 828-8570
- Référence fabricant:
- PMA100F-12
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1
Switch Mode Cosel Open Frame
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 168mm |
Width | 37.5mm |
Depth | 93mm |
Efficiency | 83% |
Weight | 560g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |