- N° de stock RS:
- 811-7327
- Référence fabricant:
- RAC05-15SC/W
- Fabricant:
- Recom
Produit discontinué
- N° de stock RS:
- 811-7327
- Référence fabricant:
- RAC05-15SC/W
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Recom 5W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC05/C Series
The Recom RAC05/C is a series of 5W encapsulated Power Supplies. This Regulated AC/DC converter offers universal output and High efficiency of up to 77%. This AC/DC Converter has low Standby Power consumption. The Recom RAC05/C Encapsulated, Switch mode Power Supply comes with a three year warranty.
Universal input 80-264Vac
High efficiency up to 77%
Isolated Output 3kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
High efficiency up to 77%
Isolated Output 3kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
Standards
EN-60950-1, UL-60950-1
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 15V dc |
Output Current | 340mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 50.9mm |
Width | 25.5mm |
Depth | 15.65mm |
Efficiency | 76% |
Series | RAC05-C |
Minimum Temperature | -25°C |
Weight | 35g |
Maximum Temperature | +55°C |
- N° de stock RS:
- 811-7327
- Référence fabricant:
- RAC05-15SC/W
- Fabricant:
- Recom