RS PRO Switching Power Supply, 24V dc, 125mA, 3W, 1 Output, 100 → 400 V dc, 85 → 264 V ac Input Voltage
- N° de stock RS:
- 771-9385
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 771-9385
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS, 1 to 3W, PCB mount, LS01 / LS03 Series
The LS01 and LS03 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
Wide input voltage: 85 ∼ 264Vac (100 ∼ 400Vdc)
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Standards
EN60950, UL60950
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 24V dc |
Output Current | 125mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 400 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Ultra-Miniature |
Length | 35mm |
Width | 24mm |
Depth | 11mm |
Efficiency | 78% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |