Recom Encapsulated, Switching Power Supply, 3.3V dc, 600mA, 2W
- N° de stock RS:
- 739-8326
- Référence fabricant:
- RAC02-3.3SC
- Fabricant:
- Recom
Prix Each
15,70 €
(TVA exclue)
19,00 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 15,70 € |
5 - 9 | 15,23 € |
10 - 24 | 14,76 € |
25 - 49 | 14,29 € |
50 + | 13,82 € |
- N° de stock RS:
- 739-8326
- Référence fabricant:
- RAC02-3.3SC
- Fabricant:
- Recom
- Pays d'origine :
- TW
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
Spécifications
Attribut | Valeur |
Output Voltage | 3.3V dc |
Output Current | 600mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 90 → 277V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Weight | 25g |
Efficiency | 66% |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |