Mean Well Switching Power Supply, SP-100-5, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- N° de stock RS:
- 678-3792
- Référence fabricant:
- SP-100-5
- Fabricant:
- Mean Well
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 678-3792
- Référence fabricant:
- SP-100-5
- Fabricant:
- Mean Well
Documentation technique
Législations et de normes
Détails du produit
SPC-100 Series Single Output with PFC Function
Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz
Note
De-rating 4% per °C above 50°C for forced air cooling with 18CFM fan on horizontal mounting. MTBF to MIL-HDBK-217F.
Approvals
UL, TUV, CB.
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 5V dc |
Output Current | 20A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 179mm |
Width | 99mm |
Depth | 45mm |
Efficiency | 76% |
Weight | 660g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
- N° de stock RS:
- 678-3792
- Référence fabricant:
- SP-100-5
- Fabricant:
- Mean Well