MEAN WELL Switching Power Supply, RPS-75-36, 36V dc, 2.1A, 75.6W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- N° de stock RS:
- 678-3714
- Référence fabricant:
- RPS-75-36
- Fabricant:
- MEAN WELL
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
26,31 €
(TVA exclue)
31,84 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 26,31 € |
5 - 9 | 25,52 € |
10 - 24 | 24,73 € |
25 - 49 | 23,94 € |
50 + | 23,15 € |
- N° de stock RS:
- 678-3714
- Référence fabricant:
- RPS-75-36
- Fabricant:
- MEAN WELL
Documentation technique
Législations et de normes
Détails du produit
RPS-75 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling
Note
De-rating above 50°C for free air convection, (40°C for 3.3V & 5V), 60°C for forced air cooling with 23.5CFM. Output current and power stated for free air convection.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60601-1, UL 60601-1
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 36V dc |
Output Current | 2.1A |
Power Rating | 75.6W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 31mm |
Weight | 260g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
- N° de stock RS:
- 678-3714
- Référence fabricant:
- RPS-75-36
- Fabricant:
- MEAN WELL