- N° de stock RS:
- 627-3787
- Référence fabricant:
- XCC
- Fabricant:
- Excelsys
3 En stock pour livraison sous 1 jour(s)
Prix la pièce
467,66 €
(TVA exclue)
565,87 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 467,66 € |
5 - 9 | 453,63 € |
10 - 24 | 439,60 € |
25 - 49 | 425,57 € |
50 + | 411,54 € |
- N° de stock RS:
- 627-3787
- Référence fabricant:
- XCC
- Fabricant:
- Excelsys
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Note
Each modular PSU chassis is supplied with blanking plates.
Standards
EN 60950, UL 60950
Approvals
UL recognised, CSA
Spécifications
Attribut | Valeur |
---|---|
Power Rating | 1kW |
Number of Outputs | 6 |
Input Voltage | 120 → 380 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 269.75mm |
Width | 127mm |
Depth | 40.4mm |
Efficiency | 90% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 1.1kg |