Cosel AC-DC Power Supply, AEA600F-36, 36V dc, 35A, 601.2W, Dual Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 232-9624
- Référence fabricant:
- AEA600F-36
- Fabricant:
- Cosel
18 En stock pour livraison sous 4 jour(s)
Prix la pièce
256,99 €
(TVA exclue)
310,96 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 256,99 € |
5 - 9 | 249,28 € |
10 - 24 | 241,57 € |
25 - 49 | 233,86 € |
50 + | 226,15 € |
- N° de stock RS:
- 232-9624
- Référence fabricant:
- AEA600F-36
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
The Cosel AC DC switch mode power supplies (SMPS) have been designed for medical electric equipment. Available with a rated output of 600 W and has universal rated input voltage of AC 85 - 264 V 1Φ. It features output voltage of 36 V and has case size of 41 x 127 x 186 mm.
High power & peak power
High efficiency 94% typical
Low profile (41mm, 1.61 inch = meet to 1U height)
Suitable for BF application (Output-FG : 1MOPP, Input-Output : 2MOPP)
OVC III according to EN62477-1
Complies with SEMI F47
High efficiency 94% typical
Low profile (41mm, 1.61 inch = meet to 1U height)
Suitable for BF application (Output-FG : 1MOPP, Input-Output : 2MOPP)
OVC III according to EN62477-1
Complies with SEMI F47
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 36V dc |
Output Current | 35A |
Power Rating | 601.2W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Embedded | Yes |
Series | AEA |