Artesyn Embedded Technologies Switching Power Supply, LCM600Q-T-A, 24V dc, 27A, 600W, 1 Output, 85 → 264V ac
- N° de stock RS:
- 226-8938
- Référence fabricant:
- LCM600Q-T-A
- Fabricant:
- Artesyn Embedded Technologies
209 En stock pour livraison sous 1 jour(s)
Prix la pièce
324,25 €
(TVA exclue)
392,34 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 324,25 € |
5 - 9 | 311,28 € |
10 - 24 | 301,55 € |
25 - 49 | 285,34 € |
50 + | 265,88 € |
- N° de stock RS:
- 226-8938
- Référence fabricant:
- LCM600Q-T-A
- Fabricant:
- Artesyn Embedded Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
The Artesyn Embedded Technologies Advanced Energy Artesyn LCM600 series of 2U high distributed power front-end AC-DC power supplies provides a very cost effective bulk power solution. The series comprises five models, offering outputs of 12 V, 15 V, 24 V,36 V or 48 V, together with an optional 5 V standby output. Each model accepts a universal input of 85–264 Vac and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, these power supplies can deliver up to 600 watts and offer versatile bulk power for a wide variety of industrial, medical, military and process automation applications.
Low cost
Industrial/Medical safety
High efficiency: 89% typical
Variable speed Smart Fans
DSP controlled front end
Conformal coat option
± 20% adjustment range
Margin programming
Terminal block input option
Industrial/Medical safety
High efficiency: 89% typical
Variable speed Smart Fans
DSP controlled front end
Conformal coat option
± 20% adjustment range
Margin programming
Terminal block input option
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 24V dc |
Output Current | 27A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Medical Approved | Yes |
Series | LCM600 |