Carlo Gavazzi Switching Power Supply, 24V dc, 3.8A, 100W
- N° de stock RS:
- 222-2929
- Référence fabricant:
- SPMA241001
- Fabricant:
- Carlo Gavazzi
Voir la catégorie
En cours d'approvisionnement - expédition le 24/01/2023, livraison sous 1 jour(s)
Prix Each
101,04 €
(TVA exclue)
122,26 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 101,04 € |
5 - 9 | 98,01 € |
10 - 24 | 94,97 € |
25 - 49 | 91,94 € |
50 + | 88,91 € |
- N° de stock RS:
- 222-2929
- Référence fabricant:
- SPMA241001
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
Détails du produit
The Carlo Gavazzi SMPA series is the modular switching power supplies are specifically designed to satisfy both the industrial automation and the building automation application requirements. The four DIN modules power supplies are capable of up to 15W of output power. Its high efficiency prevents excess of heat in the installation place. The rated output power of this SMPS is 100W.
Universal AC input range
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
Spécifications
Attribut | Valeur |
Output Voltage | 24V dc |
Series | SPMA |
Output Current | 3.8A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 240V ac |