Recom Encapsulated, Switching Power Supply, 24V dc, 146mA, 3.5W
- N° de stock RS:
- 180-9393
- Référence fabricant:
- RAC3.5-24SK/277
- Fabricant:
- Recom
Voir la catégorie
8 En stock pour livraison sous 1 jour(s)
Prix Each
11,15 €
(TVA exclue)
13,49 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 11,15 € |
5 - 9 | 10,82 € |
10 - 24 | 10,48 € |
25 - 49 | 10,15 € |
50 + | 9,81 € |
Options de conditionnement :
- N° de stock RS:
- 180-9393
- Référence fabricant:
- RAC3.5-24SK/277
- Fabricant:
- Recom
- Pays d'origine :
- CN
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The RAC3.5-K/277 series are multipurpose 3.5 watt AC/DC power supplies for enhanced mains input conditions from 85VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With fully protected outputs.
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Spécifications
Attribut | Valeur |
Output Voltage | 24V dc |
Series | RAC3.5-K/277 |
Output Current | 146mA |
Power Rating | 3.5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Weight | 31.5g |
Efficiency | 84% |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |