Recom Switching Power Supply, RAC02-3.3SGB, 3.3V dc, 500mA, 2W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 180-9384
- Référence fabricant:
- RAC02-3.3SGB
- Fabricant:
- Recom
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
9,30 €
(TVA exclue)
11,25 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 9,30 € |
5 - 9 | 9,02 € |
10 - 24 | 8,74 € |
25 - 49 | 8,46 € |
50 + | 8,18 € |
- N° de stock RS:
- 180-9384
- Référence fabricant:
- RAC02-3.3SGB
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The RAC02-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range.
Universal input 85-264VAC
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 3.3V dc |
Output Current | 500mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 63% |
Series | RAC02-GB |
Minimum Temperature | -25°C |
Weight | 12g |
Maximum Temperature | +80°C |