Cosel Switching Power Supply, PJA300F-36, 36V dc, 8.4A, 302W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 171-1506
- Référence fabricant:
- PJA300F-36
- Fabricant:
- Cosel
1 En stock pour livraison sous 4 jour(s)
Prix la pièce
110,26 €
(TVA exclue)
133,41 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 110,26 € |
5 - 9 | 106,95 € |
10 - 24 | 103,65 € |
25 - 49 | 100,34 € |
50 + | 97,03 € |
- N° de stock RS:
- 171-1506
- Référence fabricant:
- PJA300F-36
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Economical design
Wide temperature range (-20℃ to +70℃, Derating is required)
Harmonic attenuator
Universal input (AC85-264V, Derating is required)
Various option
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W typ AC240Vin at no load)
Optional connector (Vertical terminal block, Header connector)
Low profile design
PJA100F, 150F, 300F(1U size)
PJA600F , 1000F, 1500F(2U size)
Wide temperature range (-20℃ to +70℃, Derating is required)
Harmonic attenuator
Universal input (AC85-264V, Derating is required)
Various option
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W typ AC240Vin at no load)
Optional connector (Vertical terminal block, Header connector)
Low profile design
PJA100F, 150F, 300F(1U size)
PJA600F , 1000F, 1500F(2U size)
Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Cost-effective
Longer life (see Instruction Manual)
Low profile (meets 1U height = 41 mm or 1.61 inches)
Wide operating temperature range (-20 to +70 see instruction manual)
Slow fan speed at no load
(Manual for details)
Longer life (see Instruction Manual)
Low profile (meets 1U height = 41 mm or 1.61 inches)
Wide operating temperature range (-20 to +70 see instruction manual)
Slow fan speed at no load
(Manual for details)
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 36V dc |
Output Current | 8.4A |
Power Rating | 302W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 195mm |
Width | 102mm |
Depth | 41mm |
Efficiency | 87% |
Minimum Temperature | -20°C |
Weight | 1kg |
Maximum Temperature | +70°C |