Recom Switching Power Supply, RAC04-15SGB, 15V dc, 270mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- N° de stock RS:
- 144-6330
- Référence fabricant:
- RAC04-15SGB
- Fabricant:
- Recom
16 En stock pour livraison sous 1 jour(s)
Prix la pièce
11,15 €
(TVA exclue)
13,49 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 11,15 € |
5 - 9 | 10,81 € |
10 - 24 | 10,48 € |
25 - 49 | 10,15 € |
50 + | 9,81 € |
- N° de stock RS:
- 144-6330
- Référence fabricant:
- RAC04-15SGB
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The RAC04-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +70°C operating temperature range. The RAC04-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty.
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 15V dc |
Output Current | 270mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Efficiency | 78% |
Series | RAC04-GB |
Weight | 20g |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |