Cosel Switching Power Supply, LFP300F-24-SNTY, 24V dc, 12.5A, 360W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 131-1777
- Référence fabricant:
- LFP300F-24-SNTY
- Fabricant:
- Cosel
3 En stock pour livraison sous 4 jour(s)
Prix la pièce
178,09 €
(TVA exclue)
215,49 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 178,09 € |
5 - 9 | 172,75 € |
10 - 24 | 167,41 € |
25 - 49 | 162,06 € |
50 + | 156,72 € |
- N° de stock RS:
- 131-1777
- Référence fabricant:
- LFP300F-24-SNTY
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Cosel LFP Series - Closed Frame
The LFP Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle the with care.
Features and Benefits
• High power and peak power
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2 CLASS A)
• Built-in inrush current, overcurrent and overvoltage protection
• 5 Year Warranty
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2 CLASS A)
• Built-in inrush current, overcurrent and overvoltage protection
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 24V dc |
Output Current | 12.5A |
Power Rating | 360W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 222 (Standard)mm |
Width | 95mm |
Depth | 49 (Standard)mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 1.3kg |