Cosel Switching Power Supply, PBA300F-3R3, 3.3V dc, 60A, 198W, 1 Output, 120 → 350 V dc, 85 → 264 V ac
- N° de stock RS:
- 101-976
- Référence fabricant:
- PBA300F-3R3
- Fabricant:
- Cosel
En cours d'approvisionnement - expédition le 01/11/2024, livraison sous 4 jour(s)
Prix la pièce
384,34 €
(TVA exclue)
465,05 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 384,34 € |
5 - 9 | 372,81 € |
10 - 24 | 361,28 € |
25 - 49 | 349,75 € |
50 + | 338,22 € |
- N° de stock RS:
- 101-976
- Référence fabricant:
- PBA300F-3R3
- Fabricant:
- Cosel
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Note
Models that include ventilated cover have the Cosel part number end with -N.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 3.3V dc |
Output Current | 60A |
Power Rating | 198W |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 201mm |
Width | 42mm |
Depth | 102mm |
Efficiency | 68 %, 71 % |
Minimum Temperature | -20°C |
Maximum Temperature | +71°C |
Weight | 1kg |