- N° de stock RS:
- 201-6514
- Référence fabricant:
- 2905346
- Fabricant:
- Phoenix Contact
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
99,47 €
(TVA exclue)
120,36 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 99,47 € |
5 - 9 | 95,49 € |
10 - 24 | 90,52 € |
25 + | 82,56 € |
- N° de stock RS:
- 201-6514
- Référence fabricant:
- 2905346
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix Contact Replacement plug for surge arresters from the VALVETRAB SEC product range for L-N and L-PEN paths.
5 % to 95 % permissible humidity
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Electrical Phase | 1 |
Mounting Style | On Base Element |
Impulse Discharge Current | 20kA |