- N° de stock RS:
- 201-5576
- Référence fabricant:
- 2907876
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 04/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
245,27 €
(TVA exclue)
296,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 245,27 € |
- N° de stock RS:
- 201-5576
- Référence fabricant:
- 2907876
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix Contact Pluggable surge protective device, in accordance with Type 2/Class II, for DC power sources with linear operating characteristics, with remote indication contact.
Remote indication contact
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 95
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 95
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Mounting Style | DIN Rail |
Impulse Discharge Current | 1kA |