- N° de stock RS:
- 122-9481
- Référence fabricant:
- 3RT2926-2PA01
- Fabricant:
- Siemens
Produit discontinué
- N° de stock RS:
- 122-9481
- Référence fabricant:
- 3RT2926-2PA01
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA, CCC
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Range | Sirius Innovation |
Mounting Style | Clip-On |
Length | 45mm |
Width | 82.6mm |
Depth | 45mm |
Dimensions | 45 x 82.6 x 45mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
- N° de stock RS:
- 122-9481
- Référence fabricant:
- 3RT2926-2PA01
- Fabricant:
- Siemens