- N° de stock RS:
- 295-1641
- Référence fabricant:
- 520023
- Fabricant:
- Paulstra Hutchinson
7 En stock, livraison sous 1 jour(s) (stock Europe)
149 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
8,11 €
(TVA exclue)
9,81 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 8,11 € |
5 - 10 | 7,45 € |
11 - 22 | 6,81 € |
23 + | 6,15 € |
- N° de stock RS:
- 295-1641
- Référence fabricant:
- 520023
- Fabricant:
- Paulstra Hutchinson
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Male-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 50daN |
Compression Deflection | 7.5mm |
Shearing Load | 8daN |
Maximum Operating Temperature | +70°C |
- N° de stock RS:
- 295-1641
- Référence fabricant:
- 520023
- Fabricant:
- Paulstra Hutchinson