- N° de stock RS:
- 237-2076
- Référence fabricant:
- 2020DD06-60
- Fabricant:
- FIBET
540 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 4)
5,56 €
(TVA exclue)
6,73 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
4 - 16 | 5,56 € | 22,24 € |
20 - 36 | 5,338 € | 21,352 € |
40 - 96 | 5,21 € | 20,84 € |
100 + | 5,098 € | 20,392 € |
*prix conseillé |
- N° de stock RS:
- 237-2076
- Référence fabricant:
- 2020DD06-60
- Fabricant:
- FIBET
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads. A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads. A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Mount Type | Female to Female Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 34.4kg |
Compression Deflection | 4mm |
- N° de stock RS:
- 237-2076
- Référence fabricant:
- 2020DD06-60
- Fabricant:
- FIBET