- N° de stock RS:
- 190-888
- Fabricant:
- RS PRO
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 2)
59,195 €
(TVA exclue)
71,626 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 59,195 € | 118,39 € |
10 - 18 | 57,36 € | 114,72 € |
20 + | 55,525 € | 111,05 € |
*prix conseillé |
- N° de stock RS:
- 190-888
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
RS PRO 2 m Unthreaded Stainless Steel Pipe, 12 mm Nominal Outer Diameter, 1 mm Wall Thickness
Need a pipe that's suitable for compression fitting to an industrial pipeline? Use this unthreaded stainless steel pipe from RS PRO. As it's easy to keep clean, it's a good choice for industries with strict hygiene standards, such as the pharmaceutical, chemical and food industries.
It's made of a 316L-grade stainless steel material containing chromium, nickel and molybdenum. This construction provides corrosion resistance and high strength to ensure long-lasting performance, even in harsh environments. As it can withstand pressures of up to 75 bar, it's suitable for carrying liquid or gas at high volumes and speeds.
This pipe meets the American Standard specification ASTM A312 for high-quality welded stainless steel pipes. It's a good choice for use in extreme conditions as it can tolerate temperatures of up to +250°C.
It's made of a 316L-grade stainless steel material containing chromium, nickel and molybdenum. This construction provides corrosion resistance and high strength to ensure long-lasting performance, even in harsh environments. As it can withstand pressures of up to 75 bar, it's suitable for carrying liquid or gas at high volumes and speeds.
This pipe meets the American Standard specification ASTM A312 for high-quality welded stainless steel pipes. It's a good choice for use in extreme conditions as it can tolerate temperatures of up to +250°C.
Features and Benefits
- Length of 2 m
- Nominal outer diameter of 12 mm
- Wall thickness of 1 mm
Spécifications
Attribut | Valeur |
---|---|
Threaded | No |
Nominal Outer Diameter | 12mm |
Wall Thickness | 1mm |
Length | 2m |