- N° de stock RS:
- 188-5334
- Référence fabricant:
- CY7C1021D-10ZSXI
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 188-5334
- Référence fabricant:
- CY7C1021D-10ZSXI
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
Détails du produit
Asynchronous Static RAM Memory, Cypress Semiconductor
Temperature Ranges:
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin and Function Compatible with CY7C1021B
High Speed
TAA = 10 ns
Low Active Power
ICC = 80 mA at 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0 V Data Retention
Automatic Power Down when Deselected
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
Available in Pb-free 44-pin 400 Mils Wide Molded SOJ and 44-pin TSOP II Packages
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin and Function Compatible with CY7C1021B
High Speed
TAA = 10 ns
Low Active Power
ICC = 80 mA at 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0 V Data Retention
Automatic Power Down when Deselected
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
Available in Pb-free 44-pin 400 Mils Wide Molded SOJ and 44-pin TSOP II Packages
SRAM (Static Random Access Memory)
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 16bit |
Clock Frequency | 100MHz |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 18.51mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 10.26mm |
Maximum Operating Temperature | +85 °C |
- N° de stock RS:
- 188-5334
- Référence fabricant:
- CY7C1021D-10ZSXI
- Fabricant:
- Cypress Semiconductor