- N° de stock RS:
- 269-9057
- Référence fabricant:
- CR-1/3N/KF1/PYR
- Fabricant:
- Yuasa
28 En stock, livraison sous 1 jour(s) (stock Europe)
259 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
3,74 €
(TVA exclue)
4,53 €
(TVA incluse)
Unité | Prix par unité |
1 + | 3,74 € |
- N° de stock RS:
- 269-9057
- Référence fabricant:
- CR-1/3N/KF1/PYR
- Fabricant:
- Yuasa
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- CN
Détails du produit
The Yuasa lithium manganese dioxide battery has 170 mAh capacity. Yuasa range of batteries are considered the number one battery brand with an extensive range covering over 90 percent of applications worldwide. This particular range of lithium batteries has been available for many years with a proven track record for quality, performance and reliability at affordable prices which makes this battery range very popular.
3 V nominal voltage
1.5 V cut off voltage
3 mA discharge current
80 mA maximum continuous current
160 mA maximum pulse current
1.5 V cut off voltage
3 mA discharge current
80 mA maximum continuous current
160 mA maximum pulse current
Spécifications
Attribut | Valeur |
---|---|
Size | 3V |
Model Number | CR1/3N/KF1 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 170mAh |