- N° de stock RS:
- 210-1229
- Référence fabricant:
- TAVOR-8-Sub
- Fabricant:
- KRAMER ELECTRONICS
Produit discontinué
- N° de stock RS:
- 210-1229
- Référence fabricant:
- TAVOR-8-Sub
- Fabricant:
- KRAMER ELECTRONICS
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Kramer Electronics 8 inch powered subwoofer works with a frequency response ranges from 65Hz to 20kHz and 140 W maximum rated power. It can be mounted on the wall, the floor or next to the wall in a way that hides the control panel.
65Hz to 150Hz crossover frequency
200Ω impedance
200Ω impedance
Spécifications
Attribut | Valeur |
---|---|
Speaker Type | Cabinet Speaker |
Model | Tavor 8-Sub |
Nominal Rated Power | 50W |
Frequency Response | 30Hz → 0.6kHz |
Colour | White |
- N° de stock RS:
- 210-1229
- Référence fabricant:
- TAVOR-8-Sub
- Fabricant:
- KRAMER ELECTRONICS