- N° de stock RS:
- 837-7241
- Référence fabricant:
- MTV18-250Q
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 837-7241
- Référence fabricant:
- MTV18-250Q
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
3M Highland™ Male Disconnects - Vinyl
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Disconnect
Terminal Style: Standard
Fastener Orientation: Male
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Standard
Fastener Orientation: Male
Insulation Material: Vinyl
Barrel Style: Butted
3M Highland™ Series
Spécifications
Attribut | Valeur |
---|---|
Type | Tab |
Series | MTV |
Gender | Male |
Tab Width | 0.25in |
Tab Thickness | 0.032in |
Tab Size | 0.25 x 0.032in |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | ETP Copper |
Contact Plating | Tin |
Orientation | Straight |
Insulation Material | Vinyl |
Overall Length | 0.93in |
Shrouded/Unshrouded | Unshrouded |