- N° de stock RS:
- 837-7235
- Référence fabricant:
- MTV14-187Q
- Fabricant:
- 3M
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 837-7235
- Référence fabricant:
- MTV14-187Q
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
3M Highland™ Male Disconnects - Vinyl
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Disconnect
Terminal Style: Standard
Fastener Orientation: Male
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Standard
Fastener Orientation: Male
Insulation Material: Vinyl
Barrel Style: Butted
3M Highland™ Series
Spécifications
Attribut | Valeur |
---|---|
Type | Tab |
Gender | Male |
Series | MTV |
Tab Size | 0.187 x 0.02in |
Tab Thickness | 0.02in |
Tab Width | 0.187in |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | ETP Copper |
Contact Plating | Tin |
Orientation | Straight |
Insulation Material | Vinyl |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 0.85in |