- N° de stock RS:
- 837-7210
- Référence fabricant:
- MTI14-187Q
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 837-7210
- Référence fabricant:
- MTI14-187Q
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
3M Highland™ Male Disconnects - Nylon
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Disconnect
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
3M Highland™ Series
Spécifications
Attribut | Valeur |
---|---|
Type | Tab |
Gender | Male |
Series | MTI |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Orientation | Straight |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |