- N° de stock RS:
- 893-8366
- Référence fabricant:
- VXS255JGA
- Fabricant:
- SMC
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
270,25 €
(TVA exclue)
327,00 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 270,25 € |
- N° de stock RS:
- 893-8366
- Référence fabricant:
- VXS255JGA
- Fabricant:
- SMC
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
VXS2 Two Port Pilot Operated Solenoid Valve
Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.
Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Steam |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | VXS |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |