- N° de stock RS:
- 176-2053
- Fabricant:
- RS PRO
12 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
69,79 €
(TVA exclue)
84,45 €
(TVA incluse)
Unité | Prix par unité |
1 + | 69,79 € |
- N° de stock RS:
- 176-2053
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS Pro direct acting 2/2 solenoid valves. Normally open and normally closed versions available. Solenoids available separately.
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
Spécifications
Attribut | Valeur |
---|---|
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Solenoid |
Default Valve Position | NO |
Type | 2/2 |
Orifice Diameter | 2mm |
Body Material | Brass |
Maximum Working Pressure | 9.5 bar |
Operating Temperature Range | -10 → +140 °C |
Connection Gender | Female |
Maximum Operating Temperature | +140°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 0.09m³/h |