- N° de stock RS:
- 144-0817
- Fabricant:
- RS PRO
En cours d'approvisionnement - expédition le 16/07/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
430,76 €
(TVA exclue)
521,22 €
(TVA incluse)
Unité | Prix par unité |
1 + | 430,76 € |
- N° de stock RS:
- 144-0817
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 1-1/4 in G |
Operation | Pilot |
Default Valve Position | NO |
Suitable Applications | Gas, Liquid |
Series | SOL |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -20 → +90 °C |
Maximum Operating Temperature | +90°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |
Flow Factor Kv | 17m³/h |