- N° de stock RS:
- 163-7367
- Référence fabricant:
- VACN-N-A1-1-EX4-A
- Fabricant:
- Festo
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
112,66 €
(TVA exclue)
136,32 €
(TVA incluse)
Unité | Prix par unité |
1 + | 112,66 € |
- N° de stock RS:
- 163-7367
- Référence fabricant:
- VACN-N-A1-1-EX4-A
- Fabricant:
- Festo
Documentation technique
Législations et de normes
Détails du produit
Replacement Solenoid Coils
Replacement solenoid coils for use with solenoid valves in pneumatic applications. They have been designed to operate in aggressive conditions and fluctuating temperatures. Replacement coils are obtainable in a range of sizes, IP ratings, temperature ratings, power levels in watts or VA and with or without a plug socket.
Festo Replacement Solenoid Coil
The Festo VACN series replacement solenoid coil is used with solenoid valves in pneumatic applications. These solenoidal coils are used in aggressive conditions and fluctuating temperatures. It has an electrical actuation type. These coils are used in different IP ratings, temperature levels and power levels with or without a socket. It is compatible with VSNC.
Features and Benefits
Corrosion resistant
Durability
Power consumption of 700mW
Power supply voltage of 24VDC
Durability
Power consumption of 700mW
Power supply voltage of 24VDC
Applications
Pneumatic applications
Certifications
IP65 Rating
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V dc |
- N° de stock RS:
- 163-7367
- Référence fabricant:
- VACN-N-A1-1-EX4-A
- Fabricant:
- Festo