Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NO/2NC, Actuator Included
- N° de stock RS:
- 739-0656
- Référence fabricant:
- XCSLE3535312
- Fabricant:
- Telemecanique Sensors
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
231,90 €
(TVA exclue)
280,60 €
(TVA incluse)
Unité | Prix par unité |
1 + | 231,90 € |
- N° de stock RS:
- 739-0656
- Référence fabricant:
- XCSLE3535312
- Fabricant:
- Telemecanique Sensors
Documentation technique
Législations et de normes
Détails du produit
XCS LE Series Solenoid Interlock Switches
The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Note
Actuators not included, must be ordered separately.
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Spécifications
Attribut | Valeur |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V ac/dc |
Series | XCS-LE |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Normal State Configuration | 4NO/2NC |
Conduit Entry | 1/2 in NPT |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Width | 51mm |
Length | 205mm |
Depth | 43.5mm |