Phoenix Contact PRC 35 Series, Female, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- N° de stock RS:
- 226-5953
- Référence fabricant:
- 1017634
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 226-5953
- Référence fabricant:
- 1017634
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Coupler connector
The Phoenix Contact range of articles is PRC 35 coupler connector type is release with tool or by hand (see accessories) housing material is PPE color is black and number of positions is 5 min. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC and rated current is 35 A. Connection method is screw connection type of contact is socket.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Cable CSA | 1.5 → 6.0mm² |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Series Number | 1017 |
Series | PRC 35 |