- N° de stock RS:
- 123-0396
- Référence fabricant:
- 74455
- Fabricant:
- Ega-Master
Produit discontinué
- N° de stock RS:
- 123-0396
- Référence fabricant:
- 74455
- Fabricant:
- Ega-Master
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- ES
Détails du produit
EGA Master Non-Sparking 1/2" Sockets
These 1/2 sockets are from the non-sparking tools family by EGA Master and are for use with the 1/2 ratchet handles. This range of tools is ideal for use in harsh environments.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking 1/2 sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking 1/2 sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Spécifications
Attribut | Valeur |
---|---|
Socket Size | 13mm |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
Overall Length | 40 mm |
Material | Beryllium Copper |