- N° de stock RS:
- 219-3672
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 219-3672
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Anti-Bacterial Hand Cleanser
Introducing the RS PRO Anti-Bacterial Hand Cleanser, the solution for superior hand hygiene in any environment. The innovative chlorhexidine-based formula offers a ready-to-use cleanser that gently moisturises skin, while still ensuring optimal anti-bacterial and bug killing performance without drying out the skin.
Features and Benefits:
This RS PRO cleanser is perfect for optimal protection and sanitisation against germs and bugs, while still leaving skin moisturised and supple thanks to this powerful yet gentle formula that removes light to medium soiling in a range of applications
Specially formulated to achieve the perfect balance of lather for thorough cleansing without leftover, excessive residue and targeting a wide spectrum of bacteria for comprehensive protection thanks to the inclusion of chlorhexidine as an active ingredient
Designed to meet BS-EN conformities, the cream is suitable for use in food preparation and healthcare settings, as well as other professional, industrial and domestic applications
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Specially formulated to achieve the perfect balance of lather for thorough cleansing without leftover, excessive residue and targeting a wide spectrum of bacteria for comprehensive protection thanks to the inclusion of chlorhexidine as an active ingredient
Designed to meet BS-EN conformities, the cream is suitable for use in food preparation and healthcare settings, as well as other professional, industrial and domestic applications
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Applications:
Hand cleansers are hand care and safety products designed to kill or inhibit the growth of bacteria and bugs on the skin, as well as remove dirt, oil and debris from the surface of the skin to promote optimal hand hygiene in a range of professional and domestic environments. They come in many forms and with different formulations with active ingredients, dependant on what the ultimate goal is at the end of use, such as removing ingrained dirt or debris, and reducing the transmission of bacteria and diseases, as well as the environment they are being used in. Some cleansers are specially designed for applications where soap and water arent readily accessible to maintain hand hygiene standards, like construction sites and automotive workshops, while also being present in environments like manufacturing, healthcare and food handling where hygiene is crucial.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Spécifications
Attribut | Valeur |
---|---|
Package Size | 5 L |
Package Type | Bottle |
Sanitizer Type | Foam |
Fragrance | Unscented |
Anti-Bacterial | Yes |
Colour | Green |
Unit Volume | 5 L |