- N° de stock RS:
- 908-7154
- Référence fabricant:
- OPB825
- Fabricant:
- Optek
Produit discontinué
- N° de stock RS:
- 908-7154
- Référence fabricant:
- OPB825
- Fabricant:
- Optek
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
Optek OPB825 Series Slotted Optical Switch
Optek non-contact switching slotted optical switch consists of an infrared emitting diode and an NPN silicon phototransistor. Constructed from a cost-effective black plastic housing. Comes in both PCB mounting & wire mounting variants to ensure that your application is covered.
Slotted Optical Switches, Optek Technology
Spécifications
Attribut | Valeur |
---|---|
Output Device | Transistor |
Mounting Type | Through Hole |
Package Type | Pin |
Number of Pins | 4 |
Dimensions | 10.67 x 6.35 x 11.43mm |
Height | 11.43mm |
Length | 10.67mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 4.06mm |
Width | 6.35mm |
Series | OPB825 |
Operating Temperature Range | -40 → +85°C |