- N° de stock RS:
- 908-7141
- Référence fabricant:
- OPB811W55Z
- Fabricant:
- Optek
En cours d'approvisionnement - expédition le 25/09/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
5,29 €
(TVA exclue)
6,40 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 5,29 € |
10 - 49 | 5,06 € |
50 - 99 | 4,79 € |
100 + | 4,56 € |
- N° de stock RS:
- 908-7141
- Référence fabricant:
- OPB811W55Z
- Fabricant:
- Optek
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
Optek OPB800 & OPB810 Slotted Optical Switch
Optek OPB800 & OPB810 series of slotted optical switches provide both PCB & 24 AWG remote mounting cable options. Optical switch housings are constructed from an opaque grade injection-moulded plastic which eliminates ambient interference with detection.
The OPB800 & OPB810 series offers various aperture sizes & photocurrent ratings to suit your application.
The OPB800 & OPB810 series offers various aperture sizes & photocurrent ratings to suit your application.
Slotted Optical Switches, Optek Technology
Spécifications
Attribut | Valeur |
---|---|
Output Device | Transistor |
Mounting Type | Panel Mount |
Package Type | Wire |
Dimensions | 30.99 x 6.35 x 15.63mm |
Height | 15.63mm |
Length | 30.99mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Slot Width | 9.53mm |
Width | 6.35mm |
Operating Temperature Range | -40 → +80°C |
Series | OPB810 |