- N° de stock RS:
- 205-0561
- Référence fabricant:
- EE-SX4235A-P2
- Fabricant:
- Omron
Produit discontinué
- N° de stock RS:
- 205-0561
- Référence fabricant:
- EE-SX4235A-P2
- Fabricant:
- Omron
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
The Omron trasmissive photomicrosensor has a high resolution aperture. Its photo IC output signals directly connect with C-MOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Snap-in mounting model
0.5 mm-wide aperture
0.5 mm-wide aperture
Spécifications
Attribut | Valeur |
---|---|
Output Device | Photo IC |
Number of Channels | 1 |
Mounting Type | Through Hole |