- N° de stock RS:
- 849-5392
- Référence fabricant:
- 698.320.75
- Fabricant:
- Werma
27 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
79,49 €
(TVA exclue)
96,18 €
(TVA incluse)
Unité | Prix par unité |
1 + | 79,49 € |
- N° de stock RS:
- 849-5392
- Référence fabricant:
- 698.320.75
- Fabricant:
- Werma
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
WERMA LED Signal Tower, 2 Light Elements, 24V AC/DC - Kompakt 37 Series - 698.320.75
Choose this simple yet highly effective pre-assembled signal tower from WERMA to draw attention to faulty equipment. Its small and compact design easily fits into equipment panels and gives a clear, visual indication of a machine's operating status. The unit includes a red and green light to show when equipment is in good running order or to warn when a fault has occurred. This lets you quickly address problems and reduces machine downtime. This signal tower is protected against electrostatic discharge to reduce the risk of false readings.
Features and Benefits
Strong housing material that's extremely hard-wearing for a long service life
Ingress protection rating of IP65 means the unit is dust-tight and water-resistant
Self-explanatory connections and intuitive mechanics are easy to understand and help to save on installation time
Efficient use of power thanks to low energy LEDs (light-emitting diodes), which are also shock-resistant and withstand vibration well
Ingress protection rating of IP65 means the unit is dust-tight and water-resistant
Self-explanatory connections and intuitive mechanics are easy to understand and help to save on installation time
Efficient use of power thanks to low energy LEDs (light-emitting diodes), which are also shock-resistant and withstand vibration well
Applications
Building technology
Food and beverage industry
Automation
Material handling
Food and beverage industry
Automation
Material handling
Can you use this signal tower in food processing factories?
Yes, its wide operating temperature of -20°C to +50°C means the unit is suitable to use with industrial fridges or freezers. As it's water-resistant you can also safely wash it down.
Spécifications
Attribut | Valeur |
---|---|
Series | Kompakt |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Height | 141mm |
Base Diameter | 38mm |
Connection Cable Length | 2m |
IP Rating | IP65 |
Supply Voltage | 24 V |
Connection Type | Cable |
Housing Colour | Silver |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Current Consumption | 100mA |