- N° de stock RS:
- 169-8855
- Référence fabricant:
- LR4-202LJNW-RY
- Fabricant:
- Patlite
En cours d'approvisionnement -expédition le 24/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
117,37 €
(TVA exclue)
142,02 €
(TVA incluse)
Unité | Prix par unité |
1 + | 117,37 € |
- N° de stock RS:
- 169-8855
- Référence fabricant:
- LR4-202LJNW-RY
- Fabricant:
- Patlite
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red and amber LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
No flashing/buzzer
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Spécifications
Attribut | Valeur |
---|---|
Series | LR4 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 464mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Housing Colour | Off-White |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 0.045 A, 250 mA |
Special Features | Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock |
- N° de stock RS:
- 169-8855
- Référence fabricant:
- LR4-202LJNW-RY
- Fabricant:
- Patlite