- N° de stock RS:
- 811-3707
- Référence fabricant:
- ADW1212TW
- Fabricant:
- Panasonic
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 811-3707
- Référence fabricant:
- ADW1212TW
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
ADW Series
These compact latching relays from Panasonic were developed primarilly for digital, electronic smart meters. To save energy a latching relay is necessary. To save current consumption in stand-by modes they are also ideal for use in white goods such as washing machines and dishwashers.
High breakdown voltage
Surge breakdown voltage (between contact and coil): 5000V
Pin-in-paste construction makes reflow possible
Surge breakdown voltage (between contact and coil): 5000V
Pin-in-paste construction makes reflow possible
Standards
IEC60335-1
Approvals
VDE
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V |
Latching | Yes |
Length | 24mm |
Depth | 10mm |
Height | 18.8mm |
Dimensions | 24 x 10 x 18.8mm |
Terminal Type | PCB Pin |
Application | General Purpose |
Switching Current | 8A |
Isolation Coil To Contact | 5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Coil Resistance | 360 Ω |
Features | IEC60335-1 Compliant, PTI 325V |
Electrical Life | 5 x 10^4 operations |
Coil Power | 400mW |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 2 kVA |
Life | 100000 (Mechanical) operations, 5 x 10⁴ (Electrical) operations |