- N° de stock RS:
- 718-1838
- Référence fabricant:
- V23079C1103B301
- Fabricant:
- TE Connectivity
1 En stock, livraison sous 1 jour(s) (stock Europe)
76 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
3,72 €
(TVA exclue)
4,50 €
(TVA incluse)
Unité | Prix par unité |
1 + | 3,72 € |
- N° de stock RS:
- 718-1838
- Référence fabricant:
- V23079C1103B301
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | Axicom |
Latching | Yes |
Length | 14.5mm |
Depth | 7.2mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV rms |
Operating Temperature Range | -40 → +85°C |
Coil Power | 140mW |
Life | 100000000 (Mechanical) cycles |
Contact Material | Gold Plated |
Coil Resistance | 1029Ω |
Minimum Operating Temperature | -40°C |