- N° de stock RS:
- 815-7056
- Référence fabricant:
- WD802 40
- Fabricant:
- Dickies
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 815-7056
- Référence fabricant:
- WD802 40
- Fabricant:
- Dickies
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Redhawk Pro Shorts
These Redhawk Pro mens work shorts from Dickies® are heavy-duty workwear shorts which have been triple-stitched in typical stress areas to prolong wear.
Featuring holster pockets as well as re-enforced back pockets, these black work shorts are produced in 65% polyester and 35% cotton.
Featuring holster pockets as well as re-enforced back pockets, these black work shorts are produced in 65% polyester and 35% cotton.
Men's Workwear: Shorts
Spécifications
Attribut | Valeur |
---|---|
Waist Size | 40in |
Colour | Black |
Gender | Men |
Elasticated Waist | No |
Material | Cotton, Polyester |
Series | Redhawk |