- N° de stock RS:
- 181-5712
- Référence fabricant:
- M4(300)-185X70T0800
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 181-5712
- Référence fabricant:
- M4(300)-185X70T0800
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
Magnetic flux convergence improvement - increases the relative permeability (u) while keeping the magnetic loss(u) low Effective carrier frequency 13.56 MHz and below
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free
Spécifications
Attribut | Valeur |
---|---|
Material | Polymer base blended with micron sized magnetic powders |
Fixing Method | Self-Adhesive |
Series | M4 |
Thickness | 0.3mm |
Length | 185mm |
Width | 70mm |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -40 → +105 °C |
Minimum Operating Temperature | -40°C |
Peak Frequency | 13.56MHz |
- N° de stock RS:
- 181-5712
- Référence fabricant:
- M4(300)-185X70T0800
- Fabricant:
- KEMET