- N° de stock RS:
- 860-1399
- Référence fabricant:
- SA-M30TE12
- Fabricant:
- Banner
9 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
29,30 €
(TVA exclue)
35,45 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 29,30 € |
5 - 9 | 28,12 € |
10 + | 26,66 € |
- N° de stock RS:
- 860-1399
- Référence fabricant:
- SA-M30TE12
- Fabricant:
- Banner
Documentation technique
Législations et de normes
Détails du produit
Indicator Accessories
A range of indicator mounting accessories designed for use with the Banner EZ-LIGHT series of indicators.
Banner Stand-Off Pipe Cover, 45mm Diameter, 46.1mm Height - EZ-Light Series - SA-M30TE12
Want to give your signalling system a more substantial base to stand on? Use this streamlined stand-off pipe cover from Banner. It's used as the bridge between your TL50 series light tower (865-5162) and a stainless steel or aluminium standing pipe. Thanks to this accessory, connecting the two is easy and creates an attractive tapered transition while beefing up the stability of your indicating lights. When combined with the 150mm height of the compatible stand-off pipe (842-2824), the completed unit gives your LEDs a leg-up, boosting visibility across the workplace.
Features & Benefits
• Includes a washer to secure the base in place
• ABS material is rust-resistant for long-lasting use
• Threaded connection holds firm, preventing the tower from falling over
• in NPT thread for easy connection to standard mounts
• ABS material is rust-resistant for long-lasting use
• Threaded connection holds firm, preventing the tower from falling over
• in NPT thread for easy connection to standard mounts
Applications
• Manufacturing lines
• Engineering works
• Food and drink production
• Oil and gas plants
• Engineering works
• Food and drink production
• Oil and gas plants
Does this unit go on the top or bottom of a tower?
This piece can be used either at the top or the bottom of a signal tower, making it a versatile option.
What equipment do I need to install this cover?
This product has all the mounting hardware needed to make installation a walk in the park.
Banner LED Indicators & Accessories
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Cover |
For Use With | NPSM/DN15 Pipe |
Dimensions | 45 (Dia.) x 46.1 mm |
- N° de stock RS:
- 860-1399
- Référence fabricant:
- SA-M30TE12
- Fabricant:
- Banner