- N° de stock RS:
- 179-2270
- Référence fabricant:
- DT71517T-QZ
- Fabricant:
- DeWALT
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
43,60 €
(TVA exclue)
52,76 €
(TVA incluse)
Unité | Prix par unité |
1 + | 43,60 € |
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 179-2270
- Référence fabricant:
- DT71517T-QZ
- Fabricant:
- DeWALT
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
CNC precisely machined bit with a torsion zone to absorb peaks in torque. Allows optimum bit flex for maximum life in Impact/High Torque applications. Longer life, faster, more accurate screw driving thanks to a specially designed bit tip which optimises the fit into the fastener. Eliminates wobble and stripped screws. Preferred by professional users for maximum hold, tight access and no run out. Bit tip holder innovation combines the 10 times magnetic screw lock system with easy to use, versatile products including an Aluminium Screw Lock Sleeve for use with 50mm+ torsion bits, an 85mm bit tip holder with removable sleeve for use with 25mm bits, and a compact rapid load for use with 25mm+ bits. Excellent hold, reach, stability and accessibility in all screw driving applications even the most awkward to reach. No run out. Excellent access in tight, difficult to reach applications. Premium quality materials and optimised bit design for optimum flex, strength and extreme durability.
Spécifications
Attribut | Valeur |
---|---|
Type | Driver Bit Set |
Size | PZ2, T10, T15, T20, T25 |
Number of Pieces | 10 |
Material | Aluminium |