- N° de stock RS:
- 169-0802
- Référence fabricant:
- SBR0330CW-7
- Fabricant:
- DiodesZetex
Produit discontinué
- N° de stock RS:
- 169-0802
- Référence fabricant:
- SBR0330CW-7
- Fabricant:
- DiodesZetex
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 580mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1A |
- N° de stock RS:
- 169-0802
- Référence fabricant:
- SBR0330CW-7
- Fabricant:
- DiodesZetex